Textron 50124722 technical specifications.
| Hole Shape | 15 Way D F |
| Operation | Hydraulic |
| Hole Size | 29.6 x 12.9mm |
| Cutting Capacity | Mild Steel: 1.6 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 50124722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.