Textron 50124870 technical specifications.
| Hole Shape | Square |
| Operation | Hand; Hydraulic |
| Hole Size | 19.1 x 19.1mm |
| Cutting Capacity | Mild Steel: 2 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 50124870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.