Textron 50319620 technical specifications.
| Hole Shape | Round |
| Operation | Hand; Hydraulic |
| Hole Size | 22.5mm |
| Cutting Capacity | Mild Steel: 2.0 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 50319620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.