Textron 50351826 technical specifications.
| Hole Shape | Circular |
| Operation | Hand |
| Hole Size | 64mm |
| Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 50351826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.