Textron 56MU-LM6 technical specifications.
| Connector Type A | MU |
| Connector Type B | MU |
| Insertion Loss | 0.25dB |
| Return Loss | 40dB |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 56MU-LM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.