
Steel hand tool, 85# nylon fishline, silver color. Features lead-free construction with a 3.05mm lead length. Dimensions include 3.96mm length, 14mm height, and 9.65mm width. Packaged in a box with a quantity of 6.
Textron 595 technical specifications.
| Color | Silver |
| Height | 14mm |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Length | 3.96mm |
| Material | Steel |
| Package Quantity | 6 |
| Packaging | Box |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 595 to view detailed technical specifications.
No datasheet is available for this part.
