Textron 60016 technical specifications.
| Length | 118mm |
| Shape | Square |
| Size | 25.4mm |
| Weight | 2.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.