Textron 60037 technical specifications.
| Length | 118mm |
| Package Quantity | 1 |
| Shape | Rectangular |
| Weight | 1.85lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.