Textron 60040 technical specifications.
| Length | 118mm |
| Mount | Stud |
| Shape | Rectangular |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
