Textron 60062 technical specifications.
| Package Quantity | 1 |
| Shape | Rectangular |
| Size | 3.22mm |
| Weight | 7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.