Textron 60064 technical specifications.
| Color | Grey |
| Diameter | 17.2mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.