Textron 60077 technical specifications.
| Length | 352mm |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Size | 11.91mm |
| Weight | 12.000202oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.