Textron 60104 technical specifications.
| Current Rating | 3A |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Shape | Round |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Textron 60104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
