Textron 60112 technical specifications.
| Current Rating | 15A |
| Height | 81mm |
| Length | 70.1mm |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.