Textron 60116 technical specifications.
| Current Rating | 35A |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60116 to view detailed technical specifications.
No datasheet is available for this part.