Textron 60118 technical specifications.
| Current Rating | 1A |
| Height | 81mm |
| Length | 70.1mm |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Textron 60118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.