Textron 60120 technical specifications.
| Current Rating | 2A |
| Height | 81mm |
| Length | 70.1mm |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.