Textron 60167 technical specifications.
| Current Rating | 35A |
| Height | 81mm |
| Package Quantity | 1 |
| DC Rated Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.