Textron 60174 technical specifications.
| Current Rating | 6A |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Shape | Square |
| Voltage Rating (AC) | 240V |
| Weight | 14.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 60174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
