Textron 61080 technical specifications.
| Length | 352mm |
| Package Quantity | 1 |
| Resistance | 26092.8R |
| Size | 15.09mm |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Textron 61080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.