Textron 616 technical specifications.
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Brass |
| Thickness | 1.19mm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.