Textron 6204 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Textron 6204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
