Textron 625-002 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 6 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 625-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.