Textron 625-2 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Material | Brass |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 625-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.