Textron 6505 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Textron 6505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.