Textron 680SB technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Silver |
| Inside Diameter | 2.3mm |
| Length | 25mm |
| Mount | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 680SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.