Textron 6R12 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 56mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Stud Size | M12 |
| Wire/Cable Diameter | 10mm |
| Wire/Cable Gauge | 1AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 6R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.