Textron 704 technical specifications.
| Package/Case | Aluminum |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Insulation Material | PA |
| Lead Length | 9mm |
| Mount | Cable |
| Package Quantity | 1 |
| Pin Diameter | 1.4mm |
| Pin Length | 9mm |
| Weight | 3.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 704 to view detailed technical specifications.
No datasheet is available for this part.