
Red, partially insulated pin terminal designed for cable mounting. Features a 1.9mm pin diameter and 10mm pin length, accommodating wire sizes from 0.50 mm² to 1 mm². Constructed with copper and tin contact material and PA insulation. Overall length measures 648mm.
Textron 705 technical specifications.
| Package/Case | 705 |
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | PA |
| Length | 648mm |
| Mount | Cable |
| Pin Diameter | 1.9mm |
| Pin Length | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
