Textron 710 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Tin |
| Insulation Material | PA |
| Lead Length | 10mm |
| Package Quantity | 1 |
| Pin Diameter | 1.9mm |
| Pin Length | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
