Textron 721-2 technical specifications.
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Brass |
| Package Quantity | 1 |
| Shape | Round |
| Weight | 12.000202oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 721-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
