Textron 724 technical specifications.
| Color | Grey |
| Diameter | 17.4mm |
| Height | 6.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Vinyl |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.