Textron 730-1/2 technical specifications.
| Color | Black |
| Length | 352mm |
| Package Quantity | 1 |
| Shape | Round |
| Size | 12.7mm |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
