Textron 7308 technical specifications.
| Color | Blue |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 7308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.