Textron 730BB-1-1/2 technical specifications.
| Length | 54mm |
| Mount | Standard |
| Shape | Round |
| Size | 12.7mm |
| Weight | 10.398764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-1-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
