Textron 730BB-1-1/4 technical specifications.
| Length | 41mm |
| Mount | Standard |
| Package Quantity | 1 |
| Shape | Round |
| Size | 3.65mm |
| Weight | 2.398629oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-1-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.