Textron 730BB-1-7/8 technical specifications.
| Length | 75mm |
| Shape | Round |
| Size | 22.23mm |
| Weight | 1.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-1-7/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.