Textron 730BB-13/16 technical specifications.
| Length | 41mm |
| Mount | Standard |
| Package Quantity | 1 |
| Shape | Round |
| Size | 20.64mm |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-13/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.