Textron 730BB-15/16 technical specifications.
| Length | 41mm |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Size | 23.81mm |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-15/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
