Textron 730BB-2 technical specifications.
| Length | 74.6mm |
| Mount | Standard |
| Package Quantity | 1 |
| Shape | Round |
| Size | 50.8mm |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.