Textron 730BB-2-1/2 technical specifications.
| Length | 74.6mm |
| Shape | Round |
| Size | 12.7mm |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for Textron 730BB-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.