Textron 730BB-2-1/4 technical specifications.
| Length | 74.6mm |
| Package Quantity | 1 |
| Shape | Round |
| Size | 6.35mm |
| Weight | 2.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-2-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.