
TOOLS, HOLE PUNCH; Punch Size:19.1mm; Length:41mm; Punch Tool Type:Hole; Shaft Diameter:9.5mm; Tip / Nozzle O.D.:19.1mm ;RoHS Compliant: NA
Textron 730BB-3/4 technical specifications.
| Length | 41mm |
| Mount | Standard |
| Package Quantity | 1 |
| Shape | Round |
| Size | 19.05mm |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 730BB-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
