Textron 74/9VZ technical specifications.
| Insulation | Non-Insulated |
| Length | 9mm |
| Material | Copper |
| Package Quantity | 1000 |
| Termination | Crimp |
| Weight | 2.608oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 74/9VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.