
Insulated female receptacle, yellow, designed for cable mounting. Features brass contacts with tin plating, a PVC insulation material, and a lead-free construction. This component offers two positions and two contacts, with a diameter of 95.3mm and a length of 40.9mm. It is RoHS compliant and suitable for wire sizes ranging from 4 to 6mm².
Textron 750 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Diameter | 95.3mm |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 40.9mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Textron 750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
