Textron 759 technical specifications.
| Package/Case | 125 |
| Length | 262mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shape | Circular |
| Weight | 1.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
