Cable cutter, 298mm in length and weighing 1.75lbs, featuring a compact ratchet mechanism. Designed for cable mounting with a 2.5mm diameter capacity. Includes two male contacts with nickel-plated copper construction, rated for 5A current. This tool is lead-free.
Textron 760 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Diameter | 2.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 298mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 760 to view detailed technical specifications.
No datasheet is available for this part.