Textron 769 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Inside Diameter | 1.2mm |
| Insulation Material | PA |
| Length | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 769 to view detailed technical specifications.
No datasheet is available for this part.