Textron 780 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Inside Diameter | 2.3mm |
| Insulation Material | PA |
| Length | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
