Hydraulic conduit bender, 1/2 x 2 inch size, featuring a 6.35mm diameter and 3.05mm inside diameter. Constructed from lead-free nylon for durability. This component measures 19mm in length and is supplied in bulk packaging.
Textron 880 technical specifications.
| Diameter | 6.35mm |
| Gender | Female |
| Inside Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Nylon |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 880 to view detailed technical specifications.
No datasheet is available for this part.